Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $97.420 ($107.162) |
Product Information
Product Overview
STEVAL-TO240SCR is a ready-to-use interface board that features a 60A dual thyristor. The evaluation board allows evaluating the ACEPACK SMIT package using an existing heatsink and similar screw connection of the TO240 module. The evaluation board includes four snap-on connectors so that it can directly use the driving wires connected in the TO240 package. The key product, STTN6050H-12M1Y, is an automotive-qualified 60A 1200V thyristor assembled in a surface-mounted ACEPACK SMIT package. It offers 600A surge peak current and overvoltage robustness VDSM up to 1400V. It also has an optimized TAB to lead creepage distance of 4mm. The lead-to-lead creepage distance is 6.9mm. This evaluation board is provided as an alternative to SKKT series, MCMA series and VSKT series of dual SCR. Suitable for motor drive soft starter, solid state relay, 3-phase or 1-phase controlled bridge, AC motor brake applications.
- Ready to test TO240 interface bord
- Same pinout as TO240 SCR module
- Easy mount on existing TO240 heatsink
- Same thermal impedance (junction to case) versus TO240
- Thinner profile than TO240
- High current capability
- ACEPACK SMIT is compatible with automatic SMD assembly
Technical Specifications
Thyristor Controlled Half Bridge
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate