Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ILL027V1Copy
Order Code1828487
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ILL027V1Copy
Order Code1828487
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Device TopologyBuck-Boost
No. of Outputs1Outputs
Output Current-
Output Voltage-
Input Voltage Min-
Input Voltage Max120VAC
Core ChipL6562A
Dimming Control Type-
Kit ContentsDemo Board L6562A
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Device Topology
Buck-Boost
Output Current
-
Input Voltage Min
-
Core Chip
L6562A
Kit Contents
Demo Board L6562A
SVHC
To Be Advised
No. of Outputs
1Outputs
Output Voltage
-
Input Voltage Max
120VAC
Dimming Control Type
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Tariff No:85312020
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14084
