Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-IHI001V1Copy
Order Code1787164
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-IHI001V1Copy
Order Code1787164
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberST7LITE49M
Kit Application Type-
Application Sub Type-
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsBoard CD Docs
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
-
Core Architecture
-
Silicon Family Name
-
Product Range
TUK SGACK902S Keystone Coupler
Silicon Core Number
ST7LITE49M
Application Sub Type
-
Core Sub-Architecture
-
Kit Contents
Board CD Docs
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.228157
