STEVAL-16GZMAI1
Evaluation Kit, VD16GZ, Image Sensor, Output Connector, Lens Holder, Nonglued Lens, Ribbon Cable

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STEVAL-16GZMAI1Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4737948 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $83.750 ($92.125) |
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STEVAL-16GZMAI1Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4737948 |
| Technical Datasheet | |
| Board Type | Evaluation Kit |
| IC / Module Used | VD16GZ |
| Application Sub Type | Image Sensor |
| Kit Contents | Evaluation Board VD16GZ, FCC Output Connector, M12 Lens Holder, Nonglued Lens, Ribbon Cable |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
STEVAL-16GZMAI1 is a VD16GZ S-board, a comprehensive and versatile H/w kit for evaluating and integrating VD16GZ image sensor. It contains all necessary hardware from electronic to optics, to perform a thorough product evaluation or to integrate the product directly into the rest of the system in an instant. The kit includes a sensor board embedding a VD16GZ image sensor with an FFC O/P connector, M12 lens holder, default nonglued lens, and ribbon cable. Integration onto embedded processing platforms is instantaneous thanks to the FFC connector and cable, which offer plug-and-play connection to platforms. With its well-thought-out architecture, VD16GZ S-Board offers maximum flexibility for customizing your setup. The nonglued lens embedded in the kit gives the flexibility to focus on your needs or simply to remove it to use a different lens. Equipped with an M12 lens holder, the kit can be customized to your application with a broad range of M12 or smaller off-the-shelf lenses.
- Flexibility to focus the provided nonglued lens to your needs
- Flexibility to replace the default lens by any other M12 or smaller lens
- Flexibility to use it on embedded processing platforms
- Instant integration onto embedded processing: native MIPI CSI-2 O/P and I²C communication interfaces
- FFC connector and associated cable provided for direct plug-and-play connection to the platform
- Connect the VD16GZ S-board kit to the generic EVK main to turn it into a USB solution
Contents
Sensor board, M12 lens holder screwed on the board, Default nonglued lens, Ribbon cable.
Technical Specifications
| Board Type | Evaluation Kit |
|---|---|
| Application Sub Type | Image Sensor |
| Product Range | - |
| IC / Module Used | VD16GZ |
|---|---|
| Kit Contents | Evaluation Board VD16GZ, FCC Output Connector, M12 Lens Holder, Nonglued Lens, Ribbon Cable |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85258900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
