Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.860 ($3.146) |
Product Information
Product Overview
STEF05DPUR is an integrated electronic fuse optimized for monitoring output current and input voltage. Connected in series to a 5V rail, it is capable of protecting the electronic circuitry on its output from overcurrent and overvoltage. This device has a controlled delay and turn-on time. When an overload condition occurs, this device limits the output current to a predefined safe value. If the anomalous overload condition. persists, it goes into an open state, disconnecting the load from the power supply. If a continuous short-circuit is present on the board, when power is re-applied the E-fuse initially limits the output current to a safe value, and then again goes into an open state. This device is equipped with a thermal protection circuit. It is used in applications such as hard disk drives, solid state drives (SSD), hard disk and SSD arrays, set-top boxes, DVD and Blu-ray disc drivers.
- Continuous current is 3.6A typ at (VCC = 5V, VEN = 3.3V, CI = 10µF, CO = 47µF, TJ = 25°C)
- ON resistance is 40mohm typ at (TJ = 25°C)
- Enable/fault functions, output clamp voltage is 6.65V typ at (VCC = 10V, TJ = 25°C)
- Undervoltage lockout, short-circuit limit
- Overload current limit, controlled output voltage ramp
- Short-circuit current limit is 4.1A typical at (RLimit = 11 ohm, TJ = 25°C)
- Output voltage ramp time is 0.8ms typical at (enable to VOUT=4.7V, No Cdv/dt)
- Bias current is 0.5mA typical at (TJ = 25°C)
- Operating junction temperature range from -40°C to 125°C
- Shutdown temperature is 165°C typical, DFN10 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate