Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTD10P6F6
Order Code262974502
Your Part Number
Technical Datasheet
64,929 total stock globally
Need more?
64929 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.837 ($0.9207) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.18 ($4.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTD10P6F6
Order Code262974502
Technical Datasheet
Drain Source Voltage Vds60V
Continuous Drain Current Id10A
Drain Source On State Resistance0.16ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation35W
No. of Pins3Pins
Operating Temperature Max175°C
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 60V, 10A P-channel STripFET™ F6 Power MOSFET in 3 pin DPAK package
- Very low on-resistance
- Very low gate charge
- High avalanche ruggedness
- Low gate drive power loss
- Suitable for switching applications
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.16ohm
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
MSL
-
Continuous Drain Current Id
10A
Rds(on) Test Voltage
10V
Power Dissipation
35W
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000399