Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $23.810 ($26.191) |
Price for:Each
Minimum: 1
Multiple: 1
$23.81 ($26.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTA680
Order Code469817201
Technical Datasheet
RF Primary FunctionReceiver
Supply Voltage Min1.14V
Data Rate-
Supply Voltage Max1.26V
IC Case / PackageLFBGA
No. of Pins168Pins
RF IC Case StyleLFBGA
Operating Temperature Min-40°C
Sensitivity dBm-
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
STA680 is an automotive HD Radio™ baseband receiver. It is an HD-radio base-band processor for car-radio applications. The STA680 functionality includes audio decompression and data processing, while multiple interfaces ensure flexible integration into the system. The STA680 takes full advantage of HD 1.5 Radio benefits including CD-like audio quality from HD Radio FM broadcasts and FM-like audio quality using HD Radio AM, while program associated data or traffic information is received from the second channel. STA680 supports FM/AM analogue/digital AAA algorithm by mean of specific FW.
- AEC-Q100 qualified, HD codec (HDC) audio decompression
- In-band on-channel digital audio broadcast signal decoding for AM/FM hybrid and all-digital modes
- Dual-channel HD 1.5 for background scanning and data services
- Metadata support for HD Radio reception
- Secondary RF base-band interface for dual tuner applications
- IIS serial audio interface with programmable sample rate converter
- Several general purpose Ios, one internal clock oscillator and two internal PLLs
- External clock input, 1.2V core supply; 3.3V I/O supply
- LFBGA 168 balls package
- Operating ambient temperature range from -40 to 85°C
Technical Specifications
RF Primary Function
Receiver
Data Rate
-
IC Case / Package
LFBGA
RF IC Case Style
LFBGA
Sensitivity dBm
-
Product Range
-
Supply Voltage Min
1.14V
Supply Voltage Max
1.26V
No. of Pins
168Pins
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001