Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.400 ($9.240) |
Product Information
Product Overview
STA516BETR is a monolithic quad half-bridge stage in multipower BCD technology. This device can be used as dual-bridge or reconfigured, by connecting pin CONFIG to pins VDD, as a single-bridge with double-current capability or as a half-bridge (binary mode) with half-current capability. A cost-effective, high fidelity audio system can be designed using ST chipset, including a modulator and the STA516BE. This system only requires a simple passive LC demodulation filter to deliver high-quality, high efficiency audio amplification with prove EMI compliance. The efficiency of this digital amplifier is greater than 90% into 8 ohm speakers, enabling the use of smaller power supplies and heatsinks. This integrated self protection circuits including overtemperature, undervoltage, overvoltage, overload, short-circuit. It is used in applications like home theatre, DVD receiver, mini / micro audio systems.
- PSO-36 thermally enhanced package, minimum input / output pulse width distortion
- High efficiency power stage (<gt/> 90%) with 190Mohm RdsON
- CMOS compatible logic inputs, automatic recovery mode after fault conditions
- EMI compliant when used with recommended system design
- 25ns maximum reset/fall time
- Supply voltage for pins PVCCA, PVCCB is 10V to 60V
- Operating temperature range from 0°C to 90°C
- PowerSO-36 (EPU) package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate