Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST67W611M1A6PTR
Order Code483406501
Your Part Number
108 total stock globally
Need more?
108 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.220 ($11.242) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.22 ($11.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST67W611M1A6PTR
Order Code483406501
Technical Datasheet
Product Overview
ST67W611M1A6PTR is a low-power Wi-Fi 6 - Bluetooth® LE combo coprocessor module. This all‑in-one design and capability contribute to reduced costs and enhanced performance, making it an attractive choice for IoT edge devices requiring a single‑chip solution. ST67W611M1 operates as an IoT connectivity transceiver, with an external STM32 host MCU running applications. Typical applications include smart homes (door lock and door-bells, cameras, smart hub), industrial IoT (industrial control IoT hub/gateways, smart utility metering, EV chargers), smart appliances (white goods, kitchen appliances), and healthcare (portable patient monitors, handled devices).
- All-in-one Wi‑Fi®/Bluetooth® LE wireless microcontroller
- Embedded 40MHz high-precision crystal
- All RF components for transmission and reception matching network, including antenna filter
- 3.3V input voltage
- 1.8V/3.3V I/O voltage
- Operating temperature range from -40°C to +85°C
- SPI, UART system peripherals
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
