
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.794 ($0.8734) |
Product Information
Product Overview
The ST485BDR is a low power Transceiver for RS-485 and RS-422 communication. Each part contains one driver and one receiver. This transceiver draws 300µA (typical) of supply current when unloaded or fully loaded with disabled drivers. Driver is short-circuit current limited and is protected against excessive power dissipation by thermal shutdown circuitry that placed the driver outputs into a high-impedance state. It is designed for bi-directional data communications on multipoint bus transmission line.
- Current limiting and thermal shutdown for driver overload protection
- Allows up to 64 transceivers on the bus
- Driver maintains high impedance in 3-state or with the power OFF
- 70mV Typical input hysteresis
- 30ns Propagation delay and 5ns skew
Applications
Communications & Networking
Technical Specifications
RS422 / RS485 Transceiver
1Receivers
1Drivers
Half Duplex
4.75V
5.25V
8Pins
-
-40°C
-
-
No SVHC (25-Jun-2025)
RS422 / RS485 Transceiver
RS422, RS485
1
2.5Mbps
SOIC
SOIC
64
-
85°C
-
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
