Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST3485ECDRCopy
Manufacturer Standard Lead Time17 weeks
Order Code184262801
Your Part Number
41,605 total stock globally
Need more?
41,605 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.400 ($1.540) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.40 ($1.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST3485ECDRCopy
Manufacturer Standard Lead Time17 weeks
Order Code184262801
Technical Datasheet
Product Overview
ST3485ECDR is a 3.3V powered, 15KV ESD protected, RS-485/ RS-422 transceiver. The transmit and receive at a guaranteed data rate of at least 12Mbps. All transmitter outputs and receiver inputs are protected to ±15KV IEC 61000-4-2 air discharge. The driver is short-circuit current limited and is protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high impedance state.
- One driver and one receiver in half duplex configuration
- Operate from a single 3.3V supply - no charge pump required
- Interoperable with 5V logic
- 1µA low current shutdown mode max
- Common mode input voltage range from -7 to 12V
- Industry standard 75176 pinout
- Current limiting and thermal shutdown for driver overload protection
- Guaranteed high receiver output state for floating inputs with no signal present
- Allow up to 64 transceivers on the bus
- 8 lead SO package and temperature range from 0 to 70°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
