1,425 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $33.340 ($36.674) |
Product Information
Product Overview
ST-LINK/V2 is an in-circuit debugger and programmer for the STM8 and STM32 microcontroller families. The single wire interface module (SWIM) and JTAG/serial wire debugging (SWD) interfaces are used to communicate with any STM8 or STM32 microcontroller located on an application board. STM8 applications use the USB full speed interface to communicate with ST Visual Develop (STVD) or ST Visual Program (STVP) software. STM32 applications use the USB full speed interface to communicate with Atollic, IAR, Keil or TASKING integrated development environments.
- 5V power supplied by a USB connector
- USB 2.0 full speed compatible interface
- USB standard A to mini B cable
- 1.65V to 5.5V application voltage supported on SWIM interface
- SWIM low speed and high speed modes supported
- 1.65V to 3.6V application voltage supported on the JTAG/SWD interface and 5V tolerant inputs
- Direct firmware update feature supported
- Status LED which blinks during communication with the PC
Applications
Embedded Design & Development
Contents
ST-LINK/V2 debugging and programming, USB standard A to mini B cable, SWIM low cost connector, SWIM flat ribbon with a standard ERNI connector at one end, JTAG or SWD and SWV flat ribbon with a 20 pin connector.
Technical Specifications
STM32, STM8
USB 2.0 Full Speed Interface Compatible, Direct Firmware Update Feature Supported
No SVHC (25-Jun-2025)
ST-LINK/V2 Debugger and Programmer, Cables
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate