
17 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $99.970 ($109.967) |
Product Information
Product Overview
ST-LINK/V2-ISOL is an in-circuit debugger and programmer for the STM8 and STM32 microcontroller families. The single wire interface module (SWIM) and JTAG/serial wire debugging (SWD) interfaces are used to communicate with any STM8 or STM32 microcontroller located on an application board. In addition to provides the same functionalities as the ST-LINK/V2, the ST-LINK/V2-ISOL features digital isolation between the PC and the target application board. It also withstands voltages of up to 1000Vrms. STM8 applications use the USB full-speed interface to communicate with the ST Visual Develop (STVD) or ST Visual Program (STVP) software. STM32 applications use the USB full-speed interface to communicate with Atollic®, IAR™, Keil® or TASKING integrated development environments.
- 5V power supplied by a USB connector, USB 2.0 full-speed-compatible interface
- 1.65V to 5.5V application voltage supported on SWIM interface
- SWIM low-speed and high-speed modes supported
- SWIM programming speed rate: 9.7Kbytes/s in low speed and 12.8Kbytes/s in high speed
- SWIM cable for connection to the application via a pin header or a 2.54mm pitch connector
- 1.65V to 3.6V application voltage supported on the JTAG/SWD interface and 5V tolerant inputs
- JTAG cable for connection to a standard JTAG 20-pin pitch 2.54mm connector, JTAG supported
- Direct firmware update feature supported (DFU), status LED which blinks during communication with PC
- Operating temperature range from 0 to 50°C
- 1000Vrms high isolation voltage
Contents
ST-LINK/V2 in-circuit debugger/programmer, USB standard A to mini-B cable, SWIM cable w/ ERNI conn.
Technical Specifications
In-Circuit Debugger / Programmer
-
In-Circuit Debugger/Programmer ST-LINK/V2, USB Standard A to Mini-B Cable, SWIM Cable w/ ERNI Conn
-
STM8, STM32
-
USB 2.0 Full Speed Compatible Interface, USB Standard A to Mini B Cable, JTAG Supported
No SVHC (25-Jun-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
