Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPC584B64E1EHC0XCopy
Order Code5116010
Product RangeSPC5 Family SPC584Bxx Series Microcontrollers
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $20.730 ($22.803) |
| 10+ | $16.540 ($18.194) |
| 25+ | $15.390 ($16.929) |
| 50+ | $14.750 ($16.225) |
| 100+ | $14.080 ($15.488) |
| 250+ | $13.680 ($15.048) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$20.73 ($22.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPC584B64E1EHC0XCopy
Order Code5116010
Product RangeSPC5 Family SPC584Bxx Series Microcontrollers
Technical Datasheet
Product RangeSPC5 Family SPC584Bxx Series Microcontrollers
Device CorePower Architecture e200z420
Data Bus Width32 bit
Operating Frequency Max120MHz
Program Memory Size1.5MB
No. of Pins64Pins
IC Case / PackageeTQFP-EP
No. of I/O's44I/O's
InterfacesCAN FD, Ethernet, I2C, LIN, SPI
RAM Memory Size64KB
ADC Channels64Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilySPC5
MCU SeriesSPC584Bxx
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SPC5 Family SPC584Bxx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1.5MB
IC Case / Package
eTQFP-EP
Interfaces
CAN FD, Ethernet, I2C, LIN, SPI
ADC Channels
64Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SPC584Bxx
SVHC
No SVHC (04-Feb-2026)
Device Core
Power Architecture e200z420
Operating Frequency Max
120MHz
No. of Pins
64Pins
No. of I/O's
44I/O's
RAM Memory Size
64KB
ADC Resolution
10Bit, 12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
SPC5
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
