Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMA6J33A-TR
Order Code1689244
Product RangeTransil SMA6J
Your Part Number
4,317 total stock globally
Need more?
4317 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.403 ($0.4433) |
| 50+ | $0.358 ($0.3938) |
| 250+ | $0.342 ($0.3762) |
| 1000+ | $0.318 ($0.3498) |
| 3000+ | $0.272 ($0.2992) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.02 ($2.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMA6J33A-TR
Order Code1689244
Product RangeTransil SMA6J
Technical Datasheet
Product RangeTransil SMA6J
TVS PolarityUnidirectional
Reverse Standoff Voltage33V
Clamping Voltage Max51.9V
Diode Case StyleSMD
No. of Pins2Pins
Minimum Breakdown Voltage36.7V
Maximum Breakdown Voltage40.6V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
Transil SMA6J
Reverse Standoff Voltage
33V
Diode Case Style
SMD
Minimum Breakdown Voltage
36.7V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
Lead (21-Jan-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
51.9V
No. of Pins
2Pins
Maximum Breakdown Voltage
40.6V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272
