Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM6T16V5CAYCopy
Manufacturer Standard Lead Time4 weeks
Order Code5113856
Product RangeSM6TY Series
Your Part Number
200 total stock globally
Need more?
200 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.593 ($0.6523) |
| 10+ | $0.480 ($0.528) |
| 100+ | $0.389 ($0.4279) |
| 500+ | $0.336 ($0.3696) |
| 1000+ | $0.297 ($0.3267) |
| 5000+ | $0.274 ($0.3014) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.96 ($3.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM6T16V5CAYCopy
Manufacturer Standard Lead Time4 weeks
Order Code5113856
Product RangeSM6TY Series
Technical Datasheet
Product RangeSM6TY Series
TVS PolarityBidirectional
Reverse Standoff Voltage14.1V
Clamping Voltage Max29V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage15.7V
Maximum Breakdown Voltage17.3V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SM6TY Series
Reverse Standoff Voltage
14.1V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
15.7V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
29V
No. of Pins
2Pins
Maximum Breakdown Voltage
17.3V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
