Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM6T16V5AYCopy
Order Code5113855
Product RangeSM6TY Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.425 ($0.4675) |
| 10+ | $0.344 ($0.3784) |
| 100+ | $0.279 ($0.3069) |
| 500+ | $0.241 ($0.2651) |
| 1000+ | $0.213 ($0.2343) |
| 5000+ | $0.197 ($0.2167) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.12 ($2.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM6T16V5AYCopy
Order Code5113855
Product RangeSM6TY Series
Technical Datasheet
Product RangeSM6TY Series
TVS PolarityUnidirectional
Reverse Standoff Voltage14.1V
Clamping Voltage Max29V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage15.7V
Maximum Breakdown Voltage17.3V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SM6TY Series
Reverse Standoff Voltage
14.1V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
15.7V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
29V
No. of Pins
2Pins
Maximum Breakdown Voltage
17.3V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
