Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $532.070 ($585.277) |
| 5+ | $455.650 ($501.215) |
Price for:Each
Minimum: 1
Multiple: 1
$532.07 ($585.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoRHFAC2525K1Copy
Order Code5129981
Technical Datasheet
Clock Buffer TypeClock Driver
Input Frequency Min-
Input Frequency Max-
Input TypeCMOS
No. of Inputs1Inputs
No. of Outputs8Outputs
Output TypeCMOS
Supply Voltage Min2V
Supply Voltage Max6V
IC Case / PackageFPAK
No. of Pins14Pins
Product Range-
QualificationMIL-PRF-38535
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clock Buffer Type
Clock Driver
Input Frequency Max
-
No. of Inputs
1Inputs
Output Type
CMOS
Supply Voltage Max
6V
No. of Pins
14Pins
Qualification
MIL-PRF-38535
Operating Temperature Max
125°C
Input Frequency Min
-
Input Type
CMOS
No. of Outputs
8Outputs
Supply Voltage Min
2V
IC Case / Package
FPAK
Product Range
-
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
