15 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $21.340 ($23.474) |
Product Information
Product Overview
STM32 Nucleo-64 development board with STM32L010RB MCU supports Arduino and ST morpho connectivity. It provides an affordable and flexible way for users to try out new concepts and build prototypes with the STM32 microcontrollers, choosing from various combinations of performance, power consumption and features. For the compatible boards the SMPS significantly reduces power consumption in run mode. The Arduino™ Uno V3 connectivity support and the ST morpho headers allow the easy expansion of the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields. This board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger and programmer.
- 1 user LED shared with Arduino™
- 1 user and 1 reset push-buttons
- 32.768KHz LSE crystal oscillator
- ST-LINK USB VBUS or external sources flexible power-supply options
- Mass storage, virtual COM port and debug port 3 different interfaces supported on USB
- Comprehensive free software libraries and examples available with the STM32Cube MCU package
- Support of a wide choice of IDEs including IAR™, Keil®, GCC-based IDEs, Arm® Mbed™
Technical Specifications
STMicroelectronics
STM32L0
Cortex-M0
Nucleo-64 Dev Board STM32L010RBT6
No SVHC (25-Jun-2025)
32bit
ARM
STM32L010RBT6
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate