
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $26.910 ($29.601) |
Product Information
Product Overview
NUCLEO-F401RE is a STM32 Nucleo-64 development board with STM32F401RE MCU supporting Arduino and ST morpho connectivity. The STM32 Nucleo-64 board provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features provided by the STM32 microcontroller. For compatible boards, the internal or external SMPS significantly reduces power consumption in Run mode. The ARDUINO® Uno V3 connectivity support and the ST morpho headers allow the easy expansion of the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields.
- 1 user and 1 reset push-buttons and 32.768kHz crystal oscillator
- Board connectors: ARDUINO® Uno V3 expansion connector
- ST morpho extension pin headers for full access to all STM32 I/Os
- Flexible power-supply options: ST-LINK USB VBUS or external sources
- Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
Contents
Nucleo board STM32F401RET6, Software.
Technical Specifications
STMicroelectronics
STM32F4
Cortex-M4
Nucleo board STM32F401RET6, Software
No SVHC (25-Jun-2025)
32bit
ARM
STM32F401RET6
-
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
