1,459 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.040 ($18.744) |
Product Information
Product Overview
NUCLEO-F303K8 is a STM32 Nucleo-32 development board with STM32F303K8 MCU, supporting Arduino nano connectivity. It provides an affordable and flexible way for users to try out new concepts and build prototypes with any STM32 microcontroller line in 32-pin packages, choosing from the various combinations of performance, power consumption and features. The Arduino™nano connectivity makes it easy to expand the functionality of the STM32 Nucleo open development platform with a choice of specialized shields. The STM32 Nucleo-32 board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger/programmer. The STM32 Nucleo-32 board comes with the STM32 comprehensive software HAL library together with various packaged software examples, as well as direct access to mbed online resources.
- STM32 microcontrollers in 32-pin packages, Arm® Mbed Enabled™
- USB renumeration capability: (virtual Com, debug)port, mass storage (3 interfaces supported on USB)
- Flexible board power supply: USB VBUS, external source
- Three LEDs: USB communication (LD1), power LED (LD2), user LED (LD3)
- Reset push button
- Supported by wide choice of IDEs including IAR™, Keil®, GCC-based IDEs (AC6 SW4STM32)
Technical Specifications
STMicroelectronics
STM32F3
Cortex-M4
Dev Board STM32F303K8
No SVHC (25-Jun-2025)
32bit
ARM
STM32F303K8
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate