525 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.340 ($19.074) |
Product Information
Product Overview
The NUCLEO-F303K8 is a STM32 Nucleo-32 Development Board with STM32F303K8 microcontroller provides a flexible way for users to try out new concepts and build prototypes with the STM32 microcontroller, choosing from the various combinations of performance, power consumption and features. The Arduino™ nano connectivity makes it easy to expand the functionality of the STM32 Nucleo open development platform with a choice of specialized shields. The board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger/programmer and it comes with the STM32 comprehensive software HAL library, together with various packaged software examples, as well as direct access to the ARM®mbed™on-line resources.
- Extension with Arduino™ nano connectivity
- On-board ST-LINK/V2-1 debugger/programmer with SWD connector - USB VBUS, external source
- USB communication (LD1), power LED (LD2), user LED (LD3)
- Reset push-button
- Supported by wide choice of IDEs including IAR™ , Keil®, GCC-based IDEs (AC6 SW4STM32)
Applications
Test & Measurement, Industrial
Technical Specifications
STMicroelectronics
STM32F3
Cortex-M4
Dev Board STM32F303K8
No SVHC (25-Jun-2025)
32bit
ARM
STM32F303K8
-
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate