Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95640-WMN6P
Order Code
EACH 1132001
EACH 1132001RL
Product Range64Kbit SPI Serial EEPROM
Your Part Number
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95640-WMN6P
Order Code
EACH 1132001
EACH 1132001RL
Product Range64Kbit SPI Serial EEPROM
Technical Datasheet
Memory Density64Kbit
Memory Configuration8K x 8bit
InterfacesSPI
Clock Frequency Max20MHz
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range64Kbit SPI Serial EEPROM
MSL-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The M95640-WMN6P is a 64kb standard serial Electrically Erasable Programmable Memories (EEPROM) with high-speed clock. The serial EEPROM is the most flexible type of non-volatile memory. For very heavy cycling requirements with many parameters and high temperatures, EEPROM is the ideal product for your parameter storage needs. It is organized as 8192 x 8 bits, accessed through the SPI bus.
- Compatible with serial peripheral interface (SPI) bus
- Additional write lockable page (identification page)
- Write protect - quarter, half or whole memory array
- Enhanced ESD protection
- More than 4 million write cycles
- More than 200-year data retention
Applications
Computers & Computer Peripherals
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Memory Density
64Kbit
Interfaces
SPI
IC Case / Package
SOIC
Supply Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Memory Configuration
8K x 8bit
Clock Frequency Max
20MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
64Kbit SPI Serial EEPROM
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363