Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM93C46-WMN6PCopy
Order Code122443202
Your Part Number
18,408 total stock globally
Need more?
18,408 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.244 ($0.2684) |
Price for:Each
Minimum: 5
Multiple: 5
$1.22 ($1.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM93C46-WMN6PCopy
Order Code122443202
Technical Datasheet
Product Overview
The M93C46-WMN6P is a 1Kbit (128 x 8bit) MICROWIRE serial access EEPROM (Electrically Erasable Programmable Memory) in 8 pin SOIC package. The memory array can be configured either in bytes (x8b) or in words (x16b).
- Industry standard MICROWIRE bus
- Single supply voltage range from 2.5V to 5.5V
- Clock frequency is 2MHZ
- Programming instructions works on byte, word or entire memory
- Self timed programming cycle with auto erase (5ms)
- Sequential read operation
- Enhanced ESD/latch up behaviour
- More than 1 million write cycles
- More than 40 year data retention
- Ambient operating temperature range from -40°C to 85°C
Applications
Embedded Design & Development, Consumer Electronics, Portable Devices
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423261
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000281
