Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM48Z08-100PC1Copy
Manufacturer Standard Lead Time31 weeks
Order Code975641801
Your Part Number
607 total stock globally
Need more?
607 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $48.530 ($53.383) |
Price for:Each
Minimum: 1
Multiple: 1
$48.53 ($53.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM48Z08-100PC1Copy
Manufacturer Standard Lead Time31 weeks
Order Code975641801
Technical Datasheet
Product Overview
The M48Z08-100PC1 is a ZEROPOWER® RAM 8K x 8 Non-volatile Static RAM which is pin and function compatible with the DS1225. The monolithic chip provides a highly integrated battery-backed memory solution. It also easily fits into many ROM, EPROM and EEPROM sockets, providing the non-volatility of PROMs without any requirement for special write timing or limitations on the number of WRITEs that can be performed.
- Integrated, ultralow power SRAM and power fail control circuit
- READ cycle time equals WRITE cycle time
- Automatic power-fail chip deselect and WRITE protection
- Pin and function compatible with JEDEC standard 8K x 8 SRAMs
Applications
Security
Warnings
Negative undershoots below -0.3V are not allowed on any pin while in the battery backup mode. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423245
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
