Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM41T93RMY6F
Order Code280683902
Your Part Number
Technical Datasheet
582 total stock globally
1,000 more incoming. You can reserve stock now
582 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.740 ($15.114) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$13.74 ($15.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM41T93RMY6F
Order Code280683902
Technical Datasheet
InterfacesSPI
Date FormatDay; Date; Month; Year; Century
Time FormatHH:MM:SS:hh
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins18Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Interfaces
SPI
Time Format
HH:MM:SS:hh
IC Case / Package
SOIC
Product Range
-
Operating Temperature Min
-40°C
Date Format
Day; Date; Month; Year; Century
Supply Voltage Max
5.5V
No. of Pins
18Pins
Qualification
-
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000962