Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM41T60Q6FCopy
Order Code1263061
Technical Datasheet
Clock FormatHH:MM:SS
Date FormatDD:MM:YYYY
Clock IC TypeRTC
Supply Voltage Min1.3V
Supply Voltage Max4.4V
Clock IC Case StyleQFN
No. of Pins16Pins
IC Interface TypeI2C
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Clock Format
HH:MM:SS
Clock IC Type
RTC
Supply Voltage Max
4.4V
No. of Pins
16Pins
Product Range
-
Operating Temperature Max
85°C
MSL
-
Date Format
DD:MM:YYYY
Supply Voltage Min
1.3V
Clock IC Case Style
QFN
IC Interface Type
I2C
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000183
