Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24C32-WMN6PCopy
Manufacturer Standard Lead Time18 weeks
Order Code122441302
Your Part Number
5,007 total stock globally
3,300 more incoming. You can reserve stock now
5,007 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.290 ($0.319) |
Price for:Each
Minimum: 5
Multiple: 5
$1.45 ($1.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24C32-WMN6PCopy
Manufacturer Standard Lead Time18 weeks
Order Code122441302
Technical Datasheet
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
M24C32-WMN6P is a 32Kbit I²C-compatible bus EEPROM (electrically erasable programmable memory) organized as 4K × 8bits. It offers an additional page, named the identification page (32byte). The identification Page can be used to store sensitive application parameters which can be (later) permanently locked in Read-only mode.
- Supply voltage range from 2.5V to 5.5V
- Byte write within 5ms, page write within 5ms
- Random and sequential read modes, write protect of the whole memory array
- Enhanced ESD/Latch-Up protection, more than 4million write cycles
- More than 200-years data retention
- Standby supply current is 2µA max at (VIN = VSS or VCC, VCC = 2.5V)
- Output low voltage is 0.4V max at (IOL = 2.1mA, VCC = 2.5V or IOL = 3mA, VCC = 5.5V)
- Output leakage current is ±2µA max at (SDA in Hi-Z, external voltage applied on SDA: VSS or VCC)
- Operating temperature range from -40°C to +85°C
- SO8 package
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
MSL
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423261
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136
