Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24C32-WMN6PCopy
Order Code122441301
Product Range32Kbit I2C Serial EEPROM
Your Part Number
6,488 total stock globally
3,300 more incoming. You can reserve stock now
6,488 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.2765 ($0.3041) |
Price for:Each
Minimum: 5
Multiple: 5
$1.38 ($1.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24C32-WMN6PCopy
Order Code122441301
Product Range32Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density32Kbit
Memory Configuration4K x 8bit
InterfacesSerial I2C (2-Wire)
Clock Frequency Max1MHz
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range32Kbit I2C Serial EEPROM
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
M24C32-WMN6P is a 32Kbit I²C-compatible bus EEPROM (electrically erasable programmable memory) organized as 4K × 8bits. It offers an additional page, named the identification page (32byte). The identification Page can be used to store sensitive application parameters which can be (later) permanently locked in Read-only mode.
- Supply voltage range from 2.5V to 5.5V
- Byte write within 5ms, page write within 5ms
- Random and sequential read modes, write protect of the whole memory array
- Enhanced ESD/Latch-Up protection, more than 4million write cycles
- More than 200-years data retention
- Standby supply current is 2µA max at (VIN = VSS or VCC, VCC = 2.5V)
- Output low voltage is 0.4V max at (IOL = 2.1mA, VCC = 2.5V or IOL = 3mA, VCC = 5.5V)
- Output leakage current is ±2µA max at (SDA in Hi-Z, external voltage applied on SDA: VSS or VCC)
- Operating temperature range from -40°C to +85°C
- SO8 package
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Memory Density
32Kbit
Interfaces
Serial I2C (2-Wire)
IC Case / Package
SOIC
Supply Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Memory Configuration
4K x 8bit
Clock Frequency Max
1MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
32Kbit I2C Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423261
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136
