Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24256-BWMN6PCopy
Order Code122441102
Your Part Number
3,707 total stock globally
10,700 more incoming. You can reserve stock now
3,707 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.563 ($0.6193) |
Price for:Each
Minimum: 1
Multiple: 1
$0.56 ($0.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24256-BWMN6PCopy
Order Code122441102
Technical Datasheet
Product Overview
The M24256-BWMN6P is a 256kb I²C-compatible Serial EEPROM (Electrically Erasable Programmable Memory) organized as 32K x 8 bits. This EEPROM can operate with a supply voltage from 2.5 to 5.5V. It is compatible with all I²C bus modes of 1MHz, 400 and 100kHz.
- Random and sequential read modes
- Write protect of the whole memory array
- Enhanced ESD/latch-up protection
- More than 4-million write cycles
- More than 200-year data retention
Applications
Computers & Computer Peripherals
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423261
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000158
