Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.430 ($7.073) |
Product Information
Product Overview
LPS27HHWTR is an ultra-compact piezoresistive absolute pressure sensor that functions as a digital output barometer. This device comprises a sensing element and an IC interface that communicates through I²C, MIPI I3CSM or SPI from the sensing element to the application. The sensing element, which detects absolute pressure, consists of a suspended membrane manufactured using a dedicated process developed by ST. It is used in applications such as altimeters and barometers for portable devices, GPS applications, weather station equipment, sports watches, e-cigarettes, water depth monitoring, gas metering.
- Pressure sensor with water-resistant package, potting gel & grounded metal cap
- 260 to 1260hPa absolute pressure range, embedded temperature compensation
- 24-bit pressure data output, ODR from 1Hz to 200Hz
- SPI, I²C or MIPI I3CSM interfaces, embedded FIFO
- Interrupt functions: data-ready, FIFO flags, pressure thresholds
- Supply voltage range from 1.7V to 3.6V
- Absolute accuracy over temperature is 0.5hPa typical at (VDD = 1.8V, T = 25°C)
- Temperature coefficient offset is 0.75Pa/°C typical at (VDD = 1.8V, T = 25°C)
- Supply current is 4μA typical at (VDD = 1.8V, T = 25°C)
- Operating temperature range from -40°C to +85°C, CCLGA-10L package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate