
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | LM358DTCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 156433101 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.147 ($0.1617) |
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | LM358DTCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 156433101 |
| Technical Datasheet | |
| No. of Channels | 2Channels |
| Gain Bandwidth Product | 1.1MHz |
| Slew Rate Typ | 0.6V/µs |
| Supply Voltage Range | 3V to 32V |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| Amplifier Type | General Purpose |
| Rail to Rail | - |
| Input Offset Voltage | 2mV |
| Input Bias Current | 20nA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
| Amplifier Case Style | SOIC |
| Automotive Qualification Standard | - |
| Bandwidth | 1.1MHz |
| No. of Amplifiers | 2 Amplifier |
| Slew Rate | 0.6V/µs |
Product Overview
LM358DT is low-power dual operational amplifier. It consists of two independent, high-gain, internally frequency-compensated op amps, specifically designed to operate from a single power supply over a wide range of voltages. The low-power supply drain is independent of the magnitude of the power supply voltage. Application areas include transducer amplifiers, DC gain blocks and all the conventional op amp circuits, which can now be more easily implemented in single power supply systems. For example, this circuit can be directly supplied with the standard 5V, which is used in logic systems and will easily provide the required interface electronics with no additional power supply.
- Prototyping board with configurable I/O, SGMII and ADC interface
- Very low supply current per channel essentially independent of supply voltage
- Input common-mode voltage range includes negative rails
- Differential input voltage range equal to the power supply voltage
- Input offset voltage is 2mV typ at VCC+ = 5V, VCC- = ground, Vo = 1.4V, Tamb = 25°C
- Input offset voltage drift is 7µV/°C typ at VCC+ = 5V, VCC- = ground, Vo = 1.4V, Tamb = 25°C
- Input offset current drift is 10pA/°C typ at VCC+ = 5V, VCC- = ground, Vo = 1.4V, Tamb = 25°C
- Output sink current is 20mA typ at VCC+ = 15V, Vo = 2V, Vid = -1V
- SO8 package
- 0°C to 70°C temperature range
Technical Specifications
| No. of Channels | 2Channels |
|---|---|
| Slew Rate Typ | 0.6V/µs |
| IC Case / Package | SOIC |
| Amplifier Type | General Purpose |
| Input Offset Voltage | 2mV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 2 Amplifier |
| Gain Bandwidth Product | 1.1MHz |
|---|---|
| Supply Voltage Range | 3V to 32V |
| No. of Pins | 8Pins |
| Rail to Rail | - |
| Input Bias Current | 20nA |
| Operating Temperature Min | 0°C |
| Product Range | - |
| MSL | - |
| Amplifier Case Style | SOIC |
| Bandwidth | 1.1MHz |
| Slew Rate | 0.6V/µs |
Technical Docs (3)
Alternatives for LM358DT
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Singapore Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423390 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000726 |
