Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM317T
Order Code975602702
Product RangeLM217, LM317
Your Part Number
Technical Datasheet
83,177 total stock globally
Need more?
83177 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.539 ($0.5929) |
Price for:Each
Minimum: 5
Multiple: 5
$2.70 ($2.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM317T
Order Code975602702
Product RangeLM217, LM317
Technical Datasheet
Fixed Output Voltage Nom-
Output TypeAdjustable
No. of Outputs1Outputs
Adjustable Output Voltage Min1.2V
Output Voltage - Nom-
Adjustable Output Voltage Max37V
Output Voltage Min1.2V
Output Voltage Max37V
Input Voltage Min4.2V
Output Current2.2A
Input Voltage Max40V
Product RangeLM217, LM317
Max Output Current2.2A
Output Current Max2.2A
Linear Regulator Case StyleTO-220
IC Case / PackageTO-220
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
LM317T is an adjustable voltage regulator monolithic integrated circuit intended for use as a positive adjustable voltage regulator. It is designed to supply more than 1.5A of load current with an output voltage adjustable over a 1.2 to 37V range. The nominal output voltage is selected by means of a resistive divider, making the device exceptionally easy to use and eliminating the stocking of many fixed regulators.
- 0.1% line and load regulation, floating operation for high voltages
- Complete series of protections current limiting, thermal shutdown and SOA control
- Line regulation is 0.01%/V typ (VI- VO = 3 to 40V, TJ = 25°C)
- Load regulation is 5mW typ (VO ≤ 5V IO = 10mA to IMAX, TJ= 25°C)
- Reference voltage range from 1.2 to 1.3V (between pin 3 and pin 1, TJ= 25°C)
- Output voltage temperature stability is 1% typ (VI- VO = 5V, IO = 500mA, TJ = 0 to 125°C)
- Minimum load current is 3.5mA typ (VI - VO = 40V, TJ = 0 to 125°C)
- Output noise voltage (percentage of VO) is 0.003% typ (B = 10Hz to 100KHz, TJ = 25°C)
- Supply voltage rejection is 65dB (TJ = 25°C, f = 120Hz, CADJ = 0)
- TO-220 (single gauge) package, operating junction temperature range from 0 to 125°C
Technical Specifications
Fixed Output Voltage Nom
-
No. of Outputs
1Outputs
Output Voltage - Nom
-
Output Voltage Min
1.2V
Input Voltage Min
4.2V
Input Voltage Max
40V
Max Output Current
2.2A
Linear Regulator Case Style
TO-220
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
MSL
MSL 1 - Unlimited
Output Type
Adjustable
Adjustable Output Voltage Min
1.2V
Adjustable Output Voltage Max
37V
Output Voltage Max
37V
Output Current
2.2A
Product Range
LM217, LM317
Output Current Max
2.2A
IC Case / Package
TO-220
IC Mounting
Through Hole
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for LM317T
8 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722