Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM219DT
Order Code292989402
Your Part Number
Technical Datasheet
17,414 total stock globally
Need more?
17414 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.805 ($0.8855) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.03 ($4.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
LM219DT precision high-speed dual comparators are designed to operate over a wide range of supply voltages down to a single 5V logic supply and ground. They feature low input currents and high gains. The open collector of the output stage makes them compatible with transistor-transistor logic (TTL) as well as capable of driving lamps and relays at currents up to 25mA. Although designed primarily for applications requiring operation from digital logic supplies, these comparators are fully specified for power supplies up to ±15V.
- Two independent comparators
- Minimum fan-out of two each side
- Maximum input current of 1µA over the operating temperature range
- Inputs and outputs can be isolated from system ground
- High common-mode slew rate
- Response time is 80ns typ at VCC=±15V, Tamb=+25°C
- Supply voltage range from +5V to ±15V
- SO-14 package
- Temperature range from -45°C to +105°C
- Large signal voltage gain is 40V/mV typ at VCC=±15V, Tamb=+25°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001