Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLF33CDT-TRY
Order Code
Re-Reel3129850RL
Cut Tape3129850
Product Range3.3V 500mA LDO Voltage Regulators
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLF33CDT-TRY
Order Code
Re-Reel3129850RL
Cut Tape3129850
Product Range3.3V 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-
Input Voltage Max16V
No. of Outputs1Outputs
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max500mA
Max Output Current500mA
Dropout Voltage - Typ @ Current400mV
Dropout Voltage Typ @ Current400mV
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 500mA LDO Voltage Regulators
SVHCNo SVHC (17-Dec-2015)
Alternatives for LF33CDT-TRY
2 Products Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
16V
Output Voltage - Nom
3.3V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
500mA
Dropout Voltage Typ @ Current
400mV
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
3.3V 500mA LDO Voltage Regulators
SVHC
No SVHC (17-Dec-2015)
Input Voltage Min
-
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Output Voltage Max
-
Output Current Max
500mA
Dropout Voltage - Typ @ Current
400mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134
