Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDQ40PU50RY
Order Code4472218
Product Range5V 250mA LDO Voltage Regulators
Your Part Number
Technical Datasheet
203 total stock globally
Need more?
203 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.110 ($2.321) |
| 10+ | $1.470 ($1.617) |
| 50+ | $1.380 ($1.518) |
| 100+ | $1.290 ($1.419) |
| 250+ | $1.260 ($1.386) |
| 500+ | $1.210 ($1.331) |
| 1000+ | $0.971 ($1.0681) |
| 2500+ | $0.962 ($1.0582) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.11 ($2.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDQ40PU50RY
Order Code4472218
Product Range5V 250mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min3.3V
Input Voltage Max40V
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max250mA
Dropout Voltage Typ @ Current500mV
IC MountingSurface Mount
IC Case / PackageDFN-EP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range5V 250mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
LDQ40PU50RY is a high accuracy voltage regulator, which provides 250mA of current. This device is stabilized with a small ceramic capacitor on the output. The low drop, low quiescent current, and short-circuit protection make the LDQ40 suitable for low power battery-operated applications. An enable logic control function puts the LDQ40 in shutdown mode allowing a total current consumption lower than 0.3µA. Thermal protection is also included. Applications include EV powertrain, always-on battery connected application, infotainment and instrument clusters, ADAS.
- Input voltage from 3.3V to 40V, logic-controlled electronic shutdown
- Internal current limit, short-circuit protection
- Standby current is 0.3µA typical at (VIN = 14V)
- Quiescent current during regulation is 2µA typical at (VIN from 2.5V to 40V no load)
- Output current limit is 500mA typical at (VOUT = 90% VOUT(NOM))
- Dropout voltage is 500mV typical at (IOUT = 250mA)
- Static load regulation is 2mV typical at (IOUT = 1mA to 250mA)
- Output voltage accuracy is +1.5% typical at (IOUT = 1mA to 250mA), 5V VOUT voltage
- Operating junction temperature range from -40°C to 150°C, DFN6 package
Technical Specifications
Output Type
Fixed
Input Voltage Max
40V
Output Voltage Nom
5V
Output Voltage Max
-
Output Current Max
250mA
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
3.3V
No. of Outputs
1Outputs
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage Typ @ Current
500mV
IC Case / Package
DFN-EP
Operating Temperature Min
-40°C
Product Range
5V 250mA LDO Voltage Regulators
Technical Docs (2)
Legislation and Environmental
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate