Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD1085P
Order Code1087151
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD1085P
Order Code1087151
Technical Datasheet
Output TypeAdjustable
Input Voltage Min4.25V
Input Voltage Max30V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.25V
Output Voltage Max4.25V
PolarityPositive Output
Output Current Max3A
Max Output Current3A
Dropout Voltage Typ @ Current1.3V
Dropout Voltage - Typ @ Current1.3V
IC MountingThrough Hole
IC Case / PackageTO-220
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Product Overview
The LD1085P is an adjustable and fixed low drop Positive Voltage Regulator able to provide up to 3A of output current. Dropout is guaranteed at a maximum of 1.2V at the maximum output current, decreasing at lower loads. This is pin-to-pin compatible with the older 3-terminal adjustable regulator, but offers better performance in terms of drop and output tolerance. Unlike PNP regulator, where a part of the output current is wasted as quiescent current, the quiescent current flows into the load and thus increases efficiency. Only a 10μF minimum capacitor is need for stability.
- Output tolerance of ±1% at 25°C and ±2% in full temperature range
- Internal power and thermal limit
- Pinout compatibility with standard adjustable VREG
Applications
Power Management
Technical Specifications
Output Type
Adjustable
Input Voltage Max
30V
Output Voltage - Nom
-
Output Voltage Max
4.25V
Output Current Max
3A
Dropout Voltage Typ @ Current
1.3V
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
125°C
Input Voltage Min
4.25V
No. of Outputs
1Outputs
Output Voltage Min
1.25V
Polarity
Positive Output
Max Output Current
3A
Dropout Voltage - Typ @ Current
1.3V
IC Case / Package
TO-220
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00138