Product Information
Product Overview
The L78S09CV is a Single Gauge 3-terminal Positive Voltage Regulator with 9V output voltage. It is available in several fixed output voltages, making it useful in a wide range of applications. This regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type embeds internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, it can deliver over 2A output current. Although designed primarily as fixed voltage regulators, this device can be used with external components to obtain adjustable voltages and currents.
- Thermal protection
- Short-circuit protection
- Output transition SOA protection
Applications
Power Management
Technical Specifications
Fixed
9V
-
14V
7809 Voltage Regulators
2A
3Pins
0°C
-
No SVHC (25-Jun-2025)
1Outputs
9V
-
35V
2A
TO-220
Through Hole
150°C
-
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate