Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.279 ($0.3069) |
Product Information
Product Overview
L78L33ACZTR is a L78L series of three-terminal positive regulator in a 3 pin TO-92 package. It employs internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, It can deliver up to 100mA output current. It is intended as fixed voltage regulators in a wide range of applications including local or on card regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, it can be used with power pass elements to make high-current voltage regulators. The L78L series used as Zener diode/resistor combination replacement, offers e improvement along with lower quiescent current and lower noise.
- Output voltage of 3.3V
- Short-circuit protection
- No external components are required
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate