Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.212 ($0.2332) |
Product Information
Product Overview
L78L33ACZ is a L78L series, three-terminal positive regulator that employs internal current limiting and thermal shutdown, making it essentially indestructible. If adequate heat-sink is provided, it can deliver up to 100mA output current. It is intended as fixed voltage regulator in a wide range of applications including local or on-card regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, it can be used with power pass elements to make high-current voltage regulators. The L78L series used as Zener diode/resistor combination replacement, offers e improvement along with lower quiescent current and lower noise.
- Short-circuit protection, no external components are required
- Load regulation is 60mV maximum at (IO = 1 to 100mA, TJ = 25°C)
- Quiescent current is 6mA maximum at (TJ = 25°C)
- Output noise voltage is 40µV typical at (B = 10Hz to 100KHz, TJ = 25°C)
- Supply voltage rejection is 49dB typical at (VI= 6.3 to 16.3V, f = 120Hz, IO = 40mA, TJ = 25°C)
- Dropout voltage is 2V typical at (TJ = 0 to 125°C), 3.3V output voltage
- Storage temperature range from -65 to 150°C
- TO-92 package
Technical Specifications
Fixed
1Outputs
-
3.3V
-
100mA
7833 Voltage Regulators
TO-92
TO-92
Through Hole
125°C
-
No SVHC (25-Jun-2025)
3.3V
-
3.3V
-
-
30V
100mA
100mA
3Pins
0°C
-
-
Technical Docs (3)
Alternatives for L78L33ACZ
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate