Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7815ABV
Order Code108709201
Product Range15V 1.5A Linear Voltage Regulators
Your Part Number
13,619 total stock globally
Need more?
13619 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.526 ($0.5786) |
Price for:Each
Minimum: 1
Multiple: 1
$0.53 ($0.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7815ABV
Order Code108709201
Product Range15V 1.5A Linear Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom15V
Output TypeFixed
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Adjustable Output Voltage Max-
Output Voltage Nom15V
Output Voltage - Nom15V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min23V
Output Current1.5A
Input Voltage Max35V
Product Range15V 1.5A Linear Voltage Regulators
Max Output Current1.5A
Linear Regulator Case StyleTO-220
Output Current Max1.5A
IC Case / PackageTO-220
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The L7815ABV is a 1.5A 3-terminal positive Voltage Regulator IC can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. This embeds internal current limiting, thermal shut-down and safe area protection and making it essentially indestructible. If adequate heat sinking is provided, it can deliver over 1A output current. Although designed primarily as fixed voltage regulators, this device can be used with external components to obtain adjustable voltage and currents.
- Thermal overload protection
- Short-circuit protection
- Output transition SOA protection
- 2% Output voltage tolerance
- Guaranteed in extended temperature range
Applications
Power Management
Technical Specifications
Fixed Output Voltage Nom
15V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage - Nom
15V
Output Voltage Max
-
Output Current
1.5A
Product Range
15V 1.5A Linear Voltage Regulators
Linear Regulator Case Style
TO-220
IC Case / Package
TO-220
IC Mounting
Through Hole
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Output Type
Fixed
No. of Outputs
1Outputs
Output Voltage Nom
15V
Output Voltage Min
-
Input Voltage Min
23V
Input Voltage Max
35V
Max Output Current
1.5A
Output Current Max
1.5A
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00138
