8,650 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.441 ($0.4851) |
Product Information
Product Overview
L7805CV is a positive voltage regulator IC in a 3 pin TO-220 package. This regulator can provide local on-card regulation, eliminating the distribution problems associated with single-point regulation. It employs internal current limiting, thermal shutdown and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, it can deliver over 1A output current. Although designed primarily as fixed voltage regulator, this device can be used with external components to obtain adjustable voltages and currents.
- 5V output voltage
- Thermal overload
- Short circuit protection
- Output transition SOA protection
Technical Specifications
5V
1Outputs
-
5V
-
1.5A
5V 1.5A Linear Voltage Regulators
TO-220
TO-220
Through Hole
125°C
-
No SVHC (25-Jun-2025)
Fixed
-
5V
-
10V
35V
1.5A
1.5A
3Pins
0°C
-
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for L7805CV
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate