Print Page
Image is for illustrative purposes only. Please refer to product description.

522 total stock globally
Need more?
522 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.900 ($6.490) |
Price for:Each
Minimum: 1
Multiple: 1
$5.90 ($6.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6506DCopy
Order Code146771002
Technical Datasheet
IC TypeCurrent Controller
Motor TypeTwo Phase Stepper
No. of Outputs4Outputs
Output Current2.75mA
Output Voltage3.5V
IC Case / PackageSOIC
No. of Pins20Pins
Supply Voltage Min4.5V
Supply Voltage Max7V
Operating Temperature Min-
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StyleSOIC
Product Overview
The L6506D is a linear integrated circuit Current Controller designed to sense and control the current in stepping motors and similar devices. When used in conjunction with the L293, L298, L7150 and L6114/L6115 the chip set forms a constant current drive for an inductive load and performs all the interface function from the control logic through the power stage. Two or more devices may be synchronized using the synchronized pin. In this mode of operation the oscillator in the master chip sets the operating frequency in all chips.
Applications
Motor Drive & Control
Technical Specifications
IC Type
Current Controller
No. of Outputs
4Outputs
Output Voltage
3.5V
No. of Pins
20Pins
Supply Voltage Max
7V
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
SOIC
Motor Type
Two Phase Stepper
Output Current
2.75mA
IC Case / Package
SOIC
Supply Voltage Min
4.5V
Operating Temperature Min
-
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000953
