Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6208N
Order Code1271004
Technical Datasheet
IC TypeMotor Driver
Motor TypeTwo Phase Stepper
No. of Outputs4Outputs
Output Current7.1A
Output Voltage52V
IC Case / PackageDIP
No. of Pins24Pins
Supply Voltage Min8V
Supply Voltage Max52V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification Standard-
Driver Case StyleDIP
Product Overview
The L6208N is a Highly Integrated Mixed-signal Power IC that allows the user to easily design a complete motor control system for 2-phase bipolar stepper motors. The IC integrates eight power DMOS, a centralized logic circuit which implements the phase generation and a constant tOFF PWM current control technique (Quasi-Synchronous mode) for each of the two phases of the motor plus other added features for safe operation and flexibility.
- Operating supply voltage from 8 to 52V
- 5.6A Output peak current (2.8A RMS)
- Operating frequency up to 100kHz
- Non-dissipative overcurrent protection
- Fast/slow decay mode selection
- Fast decay quasi-synchronous rectification
- Decoding logic for stepper motor full and half step drive
- Cross conduction protection
- Thermal shutdown
- Under voltage lockout
- Integrated fast freewheeling diodes
Applications
Motor Drive & Control
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
IC Type
Motor Driver
No. of Outputs
4Outputs
Output Voltage
52V
No. of Pins
24Pins
Supply Voltage Max
52V
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Driver Case Style
DIP
Motor Type
Two Phase Stepper
Output Current
7.1A
IC Case / Package
DIP
Supply Voltage Min
8V
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003333
