Print Page
Image is for illustrative purposes only. Please refer to product description.

2,620 total stock globally
Need more?
2620 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $19.990 ($21.989) |
Price for:Each
Minimum: 1
Multiple: 1
$19.99 ($21.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The L6208D is a DMOS fully integrated Stepper Motor Driver with non-dissipative overcurrent protection, realized in BCD technology, which combines isolated DMOS power transistors with CMOS and bipolar circuits on the same chip. The device includes all the circuitry needed to drive a two-phase bipolar stepper motor including a dual DMOS full bridge, the constant off time PWM current controller that performs the chopping regulation and the phase sequence generator, that generates the stepping sequence. It features a non-dissipative overcurrent protection on the high-side Power MOSFETs and thermal shutdown.
- Non-dissipative overcurrent protection
- Dual independent constant tOFF PWM current controllers
- Fast/slow decay mode selection
- Fast decay quasi-synchronous rectification
- Decoding logic for stepper motor full and half step drive
- Cross conduction protection
- Thermal shutdown
- Under-voltage lockout
- Integrated fast free-wheeling diodes
- 5.6A Output peak current (2.8A RMS)
- 0.3Ω at Tj=25°C Typical RDS(ON)
- Up to 100kHz operating frequency
Applications
Motor Drive & Control
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004354
