Print Page
Image is for illustrative purposes only. Please refer to product description.

77 total stock globally
Need more?
77 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.870 ($14.157) |
Price for:Each
Minimum: 1
Multiple: 1
$12.87 ($14.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The L6206D is a dual DMOS full-bridge Driver realized in BCD technology, which combines isolated DMOS power transistors with CMOS and bipolar circuits on the same chip. It features thermal shutdown and a non-dissipative overcurrent detection on the high-side power MOSFETs plus a diagnostic output that can be easily used to implement the overcurrent protection.
- Programmable high-side overcurrent detection and protection
- Diagnostic output
- Paralleled operation
- Cross conduction protection
- Thermal shutdown
- Under-voltage lockout
- Integrated fast free-wheeling diodes
- 5.6A Output peak current (2.8A DC)
- 0.3Ω at Tj=25°C Typical RDS(ON)
- Up to 100kHz operating frequency
Applications
Motor Drive & Control
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
