Print Page
Image is for illustrative purposes only. Please refer to product description.

9,540 total stock globally
Need more?
9,540 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.100 ($12.210) |
Price for:Each
Minimum: 1
Multiple: 1
$11.10 ($12.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6203Copy
Order Code146771502
Technical Datasheet
IC TypeFull-Bridge Motor Driver
Motor TypeBrushed DC, Two Phase Stepper
No. of Outputs2Outputs
Output Current4A
Output Voltage60V
IC Case / PackageMultiwatt
No. of Pins11Pins
Supply Voltage Min12V
Supply Voltage Max48V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StyleMultiwatt
Product Overview
L6203 is a DMOS full bridge driver for motor control applications realized in Multipower-BCD technology which combines isolated DMOS power transistors with CMOS and Bipolar circuits on the same chip. By using mixed technology it has been possible to optimize the logic circuitry and the power stage to achieve the best possible performance. The DMOS output transistors can operate at supply voltages up to 42V and efficiently at high switching speeds. All the logic inputs are TTL, CMOS and µC compatible.
- Cross conduction protection
- TTL compatible drive
- Operating frequency up to 100kHz
- Thermal shutdown
- Internally logic supply
- High efficiency
- Multiwatt11 package
- Storage and junction temperature range from -40 to + 150°C
Technical Specifications
IC Type
Full-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
60V
No. of Pins
11Pins
Supply Voltage Max
48V
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
Multiwatt
Motor Type
Brushed DC, Two Phase Stepper
Output Current
4A
IC Case / Package
Multiwatt
Supply Voltage Min
12V
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009253
