Print Page
Image is for illustrative purposes only. Please refer to product description.

767 total stock globally
Need more?
767 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.220 ($13.442) |
Price for:Each
Minimum: 1
Multiple: 1
$12.22 ($13.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The L6201 is a DMOS full-bridge Driver realized in Multipower-BCD technology which combines isolated DMOS power transistors with CMOS and bipolar circuits on the same chip. By using mixed technology it has been possible to optimize the logic circuitry and the power stage to achieve the best possible performance. The DMOS output transistors can operate at supply voltages up to 42V and efficiently at high switching speeds. All the logic inputs are TTL, CMOS and µC compatible. Each channel (half-bridge) of the device is controlled by a separate logic input, while a common enable controls both channels.
- TTL compatible drive
- Thermal shutdown
- Internal logic supply
- High efficiency
- Cross conduction protection
- Up to 1A total RMS current
- RDS (ON) 0.3Ω (typical value at 25°C)
- Up to 100kHz operating frequency
- 60V Boostrap peak voltage
Applications
Motor Drive & Control
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000789
