Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.420 ($12.562) |
Product Information
Product Overview
L298N is a dual full-bridge driver. It is an integrated monolithic circuit. It is a high-voltage, high-current dual full-bridge driver designed to accept standard TTL logic levels and drive inductive loads such as relays, solenoids, DC and stepping motors. Two enable inputs are provided to enable or disable the device independently of the input signals. The emitters of the lower transistors of each bridge are connected together and the corresponding external terminal can be used for the connection of an external sensing resistor. An additional supply input is provided so that the logic works at a lower voltage. It is used in applications such as dual brush DC motors, stepper motors.
- Low saturation voltage, overtemperature protection
- Logical "0" input voltage up to 1.5V (high noise immunity)
- Logic supply voltage range from 4.5V to 7V, operating supply voltage up to 46V
- Quiescent supply current is 13mA typical at (VS = 42V; VSS = 5V, Tj = 25°C)
- High voltage enable current is 30μA typical at (Ven = H ≤ VSS–0.6V, VS = 42V; VSS = 5V, Tj = 25°C)
- Source saturation voltage is 1.35V typical at (IL = 1A, VS = 42V; VSS = 5V, Tj = 25°C)
- Sink saturation voltage is 1.2V typical at (IL= 1A, VS = 42V; VSS = 5V, Tj = 25°C)
- Commutation frequency is 25KHz typical at (IL = 2A, VS = 42V; VSS = 5V, Tj = 25°C)
- Source current turn-off delay is 1.5μs typical at (VS = 42V; VSS = 5V, Tj = 25°C)
- Junction operating temperature range from -25°C to 130°C, multiwatt15L V package
Technical Specifications
Full-Bridge Motor Driver
2Outputs
-
15Pins
46V
150°C
-
No SVHC (25-Jun-2025)
Multiwatt
Brushed DC, Two Phase Stepper
2A
Multiwatt
4.8V
-40°C
-
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate