Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $329.300 ($362.230) |
| 5+ | $322.340 ($354.574) |
| 10+ | $294.450 ($323.895) |
Price for:Each
Minimum: 1
Multiple: 1
$329.30 ($362.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHCC4094BK1Copy
Order Code5131180
Technical Datasheet
Logic Family / Base NumberHCC4094B
Shift Register Function-
No. of Elements8 Element
No. of Bits Per Element-
IC Case / PackageFPAK
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max15V
IC Output Type-
Logic IC Family4000
Logic IC Base Number4094B
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-STD-883
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Logic Family / Base Number
HCC4094B
No. of Elements
8 Element
IC Case / Package
FPAK
Supply Voltage Min
3V
IC Output Type
-
Logic IC Base Number
4094B
Operating Temperature Max
125°C
Product Range
-
Shift Register Function
-
No. of Bits Per Element
-
No. of Pins
16Pins
Supply Voltage Max
15V
Logic IC Family
4000
Operating Temperature Min
-55°C
Qualification
MIL-STD-883
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):500
